列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$749.320 |
| 13+ | NT$524.250 |
| 26+ | NT$484.780 |
| 104+ | NT$470.650 |
| 260+ | NT$463.580 |
| 507+ | NT$456.510 |
價格Each
最少: 1
多項: 1
NT$749.32
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADG506AKNZ
訂購代碼4032446
技術資料表
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
No. of Circuits1Circuits
On State Resistance Max700ohm
Supply Voltage Range10.8V to 16.5V, ± 10.8V to ± 16.5V
IC Case / PackageWDIP
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ280ohm
On Resistance Max700ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
ADG506A is a 16-channel analogue multiplexer. This multiplexer switch has one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It is designed on an enhanced LC² MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer has TTL and 5V CMOS logic compatible digital inputs.
- Maximum supply voltage rating is 44V
- Single/dual supply specifications
- Wide supply voltage range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature range is –40°C to +85°C
- OFF isolation is 44pF typ (VEN = 0.8V)
- Packaging style is plastic DIP-28
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
10.8V to 16.5V, ± 10.8V to ± 16.5V
No. of Pins
28Pins
On Resistance Typ
280ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
700ohm
IC Case / Package
WDIP
No. of Channels
1Channels
On Resistance Max
700ohm
Mux / Demux Configuration
16:1
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.010987