有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$284.280 |
| 10+ | NT$192.820 |
| 25+ | NT$168.960 |
| 100+ | NT$142.010 |
| 250+ | NT$128.770 |
| 500+ | NT$127.890 |
| 1500+ | NT$127.450 |
產品訊息
產品總覽
ADG5408BCPZ-REEL7 is a monolithic CMOS analogue multiplexer comprising eight single channels. The ADG5408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input on the device enables or disables the device. When EN is disabled, all channels switch off. The on-resistance profile is very flat over the full analogue input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels upto the supplies are blocked. It is used in applications such as relay replacement, automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, and communication systems.
- Fully specified at ±15V, ±20V, +12V, and +36V, VSS to VDD analogue signal range
- Latch-up proof, 8kV human body model (HBM) ESD rating
- Single-supply operation range from 9V to 40V, dual-supply operation range from ±9V to ±22V
- On resistance is 13.5 ohm typical at (VS = ±10V, IS = -10mA, VDD = +15V ±10%)
- On-resistance flatness is 1.8 ohm typical at (VS = ±10V, IS = -10mA, VDD = +15V ±10%)
- tON (EN) is 140ns typical at (RL = 300 ohm, CL = 35pF, VDD = +15V ±10%)
- tOFF (EN) is 130ns typical at (RL = 300 ohm, CL = 35pF, VDD = +15V ±10%)
- Off isolation is -60dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, VDD = +15V ±10%)
- 50MHz typical -3dB bandwidth at (VDD = +15V ±10%, VSS = -15V ±10%, GND = 0V)
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP-WQ package
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analogue Multiplexer
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
12.5ohm
-
Parallel
-40°C
ADG5408 Series
No SVHC (25-Jun-2025)
1Circuits
16ohm
LFCSP
1Channels
16ohm
8:1
Surface Mount
125°C
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證