需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$361.560 |
| 10+ | NT$246.650 |
| 25+ | NT$216.700 |
| 100+ | NT$196.050 |
| 250+ | NT$175.390 |
| 500+ | NT$165.860 |
產品訊息
產品總覽
ADGS1612 is a SPI interface, mux configurable, quad SPST switch. It contains four independent single-pole/single throw (SPST) switches. A serial peripheral interface (SPI) controls the switches. The SPI interface has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. Daisy-chaining enables the configuration of multiple devices with a minimal amount of digital lines. It can also operate in burst mode to decrease the time between SPI commands. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. It is used in application such as communication systems, medical systems, audio and video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements.
- Includes CRC, invalid read/write address, and SCLK count error detection
- Supports burst mode and daisy-chain mode, fully specified at ±5V, 12V, 5V, and 3.3V
- Industry-standard SPI mode 0 and SPI mode 3 interface compatible
- VSS to VDD analogue signal range
- Single-supply operation is 3.3V to 16V
- Dual-supply operation is ±3.3V to ±8V
- On resistance is 1 ohm typ at (VS = ±4.5V, IS = -10mA)
- On resistance flatness is 0.23 ohm typ at (VS = ±4.5V, IS = -10mA)
- 34MHz typ -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Operating temperature is -40°C to +125°C, package style is 24-lead LFCSP
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analogue Switch
1.2ohm
LFCSP-EP
4Channels
1.2ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
± 3.3V to ± 8V, 3.3V to 16V
24Pins
0.95ohm
SPST - NO
SPI
-40°C
-
MSL 3 - 168 hours
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證