列印頁面
10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,160.650 |
價格Each
最少: 1
多項: 1
NT$4,160.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC1639A复制
製造商標準前置時間12 週
訂購代碼5133334
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6360
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsDemonstration Board LTC6360
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC1639A demonstration circuit allows quick setup of the LTC6360 true zero op-amp. The op-amp is configured as a unity gain buffer, with landing pads provided to make other gains configurable. Ample bypass is provided for both the input supply and for the –0.6V on-chip charge pump. The recommended 10 ohm 330pF output compensation is provided on board for unity-gain stability. If this compensation is removed, gain bandwidth increases but the op amp is stable only in gains of four and higher.
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LTC6360
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6360
Application Sub Type
Operational Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001

