列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,619.450 |
價格Each
最少: 1
多項: 1
NT$2,619.45
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC1699A-A复制
訂購代碼5133340
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6108-1
Kit Application TypeSignal Conditioning
Application Sub TypeCurrent Sense Amplifier
Kit ContentsDemo Board LT6108-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC1699A-A is a demonstration circuit featuring the LT6108-1 high-side current sense amplifier with reference and comparator. The demo board circuit amplifies the voltage across an onboard current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has one onboard comparator and an integrated 400mV reference that sets the threshold for the comparator. The DC1699A-A (LT6108-1) has a latching comparator. The gain is set at 25V/V and the comparator is set to trip at a current threshold of 500mA.
- Input supply range from 2.7V to 60V
- 25V/V current sense gain
- 250mV typ measured output signal at ILOAD = 100mA
- 4A max output load current range(thermal limit of RSENSE )
- 800µA typ quiescent current at VIN=12V
- 500mA typ comparator threshold at VIOUT = 1.25V
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Demo Board LT6108-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT6108-1
Application Sub Type
Current Sense Amplifier
Product Range
-
技術文件 (2)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
