列印頁面
3 有存貨
7 即日起您可預購補貨
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,451.400 |
價格Each
最少: 1
多項: 1
NT$4,451.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC714A复制
製造商標準前置時間52 週
訂購代碼5133360
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6553CGN
Kit Application TypeAmplifier
Application Sub TypeVideo Amplifier
Kit ContentsDemonstration Board LT6553CGN
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC714A demonstration circuit is a triple high speed video amplifier featuring the LT6553. This circuit is designed to demonstrate DC-coupled performance in either split- or single-supply operation.
- ±2.3V/±6V (split supply, min/max) and +4.5/+12V (single supply, min/max) supply voltage range
- 75ohm, dc-coupled to ground input impedance, INR, ING, INB
- 75ohm, dc-coupled output impedance, OUTR, OUTG, OUTB and 75ohm nominal CAL trace impedance
- 6dB nominal outputs terminated into high impedance gain
- Bandwidth of 600MHz typical (–3dB, small signal)
- Crosstalk of -50dB typical worst-case all hostile, 100MHz
- 1.0 to +3.5V input signal voltage range (+9.0V single supply, no output clipping )
- ≥2.0V (5.5V max) on/Off control input (logic high voltage (amplifiers OFF), DGND = 0V)
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT6553CGN
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT6553CGN
Application Sub Type
Video Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001

