3 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,697.620 |
產品訊息
產品總覽
DC954A-A is a demonstration circuit featuring the LT6402-6, 300MHz low distortion, low noise, differential amplifier and ADC driver. It incorporates a variety of passive components to support configurations for varied applications. The LT6402 is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding communications transceiver applications and other high-speed mixed signal applications. The LT6402 accepts differential inputs with almost no difference in distortion performance. Another standout feature of the LT6402 is the ability to independently adjust the output common-mode voltage, which allows output level shifting without any additional components.
- 300MHz –3dB bandwidth
- Signal level 1: +6dB
- Signal level 2: +10.8dB
- Signal level 3: +6dB
- Signal level 4: +0dB
- LT6402-6 operating voltage range from 4 to 5.5V
技術規格
Analog Devices
Amplifier
Demonstration Board LT6402-6
No SVHC (04-Feb-2026)
LT6402-6
Differential Amplifier / ADC Driver
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
