需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$205.530 |
| 10+ | NT$134.530 |
| 50+ | NT$104.660 |
| 100+ | NT$95.120 |
| 250+ | NT$84.840 |
| 500+ | NT$78.530 |
產品訊息
產品總覽
LTC2918 is a low voltage single-supply monitor with selectable thresholds and an adjustable watchdog timer. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the device is fixed at –5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. It is widely used in application such as handheld devices, cell phone base stations, automotive control systems, network servers, optical networking systems etc.
- Manual reset input
- Supply operation is 1.5V to 5.5V
- Adjustable watchdog timeout
- 6.2V shunt regulator for high voltage operation
- Guaranteed threshold accuracy is ±1.5%
- Guaranteed RST for VCC ≥ 0.8V
- 9 selectable supply voltages 12V, 5V, 3.3V, 2.5V, 1.8V 1.5V, 1.2V, 1V, +ADJ (0.5V)
- Operating temperature is 0°C to 70°C
- Packaging style is 10-lead plastic MSOP
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
-
1Monitors
5.5V
MSOP
Surface Mount
0°C
-
MSL 1 - Unlimited
-
11.22V
-
1.5V
Manual, Active-Low, Open-Drain
10Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
MSOP
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證