產品訊息
產品總覽
The MAX17501FATB+ is a 60V, 500mA, ultra small, high efficiency, synchronous step down DC to DC converter in 10 pin TDFN package. This step-down DC to DC converter with integrated MOSFETs operates over a 4.5V to 60V input voltage range and delivers up to 500mA load current. Output voltage regulation accuracy meets ±1.7% over temperature. The device uses a peak current mode control scheme. A programmable soft-start feature allows users to reduce input inrush current. The device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level. An open-drain RESET pin provides a delayed power-good signal to the system upon achieving successful regulation of the output voltage.
- Wide 4.5V to 60V input voltage range
- Output voltage is 5V
- Switching frequency is 600KHz
- Peak efficiency is 90%
- Shutdown current is 0.9μA
- PWM mode of operation
- Eliminates external components and reduce total cost
- Hiccup mode current limit, sink current limit and auto retry start-up
應用
Power Management, Industrial, Portable Devices, Communications & Networking, HVAC
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Fixed
Synchronous Buck (Step Down)
60V
500mA
10Pins
5V
-
600kHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TDFN
600kHz
1Outputs
4.5V
500mA
TDFN
Surface Mount
5V
-
90%
125°C
-
No SVHC (07-Jul-2017)
-
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
產品合規憑證

