需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$363.070 |
產品訊息
產品總覽
ABX00143 is an Arduino® Nano R4 with headers. The Nano R4 merges Arduino’s signature ease of use with the powerful Renesas RA4M1 microcontroller and a range of embedded features – the pinout includes CAN, DAC, VRTC and OpAmp! – enabling effortless scaling from prototyping on the UNO R4 to production-ready applications. With pre-soldered headers, the Nano R4 is ready out of the box for breadboarding, connecting to Modulino nodes and jumping into experimentation without additional assembly. It maintains the same pinout as other boards in the Nano family and features an on-board Qwiic connector for rapid sensor and peripheral expansion, as well as a programmable RGB LED for intuitive system feedback. Its single-sided component design makes it ideal for space-constrained products, ensuring a seamless transition from classroom or lab testing to real-world deployment.
- Effortless transition from prototyping to production
- Tiny footprint, castellated pins, single-sided component facilitate easy integration into custom H/W
- Plug-and-play prototyping: pre-soldered headers, it’s easy to jump into breadboarding, testing
- Built-in Qwiic connector and 5V I2C port allow seamless connectivity to range of sensors, actuators
- Use programmable RGB LED to indicate system states for faster debugging and smarter user interaction
- Enjoy Arduino’s rich ecosystem, intuitive development environment, robust community support
- 21 digital I/O pins, 8 analogue input pins, 6 PWM pins and 48MHz main core clock speed
- Communication: UART, I2C, SPI, CAN
- 5V DC circuit operating voltage, 6-21V DC input voltage (VIN) and 8mA DC current per I/O pin
- Memory (RA4M1): 256kB flash, 32kB RAM, 8kB EEPROM
技術規格
Renesas
ARM
R7FA4M1AB3CFM#HA0
Arduino Development Boards
RA
Cortex-M4F
Nano R4 Form Factor Board R7FA4M1AB3CFM#HA0 w/Header
No SVHC (25-Jun-2025)
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
產品合規憑證