![KYOCERA AVX 06035C333KAT2A SMD Multilayer Ceramic Capacitor, 0.033 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://tw.element14.com/productimages/standard/en_GB/1458900-40.jpg)
需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$2.170 | NT$21.70 |
| 總計 價格 | NT$21.70 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$2.170 |
| 100+ | NT$1.260 |
| 500+ | NT$0.980 |
| 1000+ | NT$0.812 |
| 2000+ | NT$0.710 |
| 數量 | 價格 |
|---|---|
| 4000+ | NT$0.440 |
| 20000+ | NT$0.432 |
| 40000+ | NT$0.423 |
產品訊息
產品總覽
The 06035C333KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering method
- EIA Class II dielectric
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
應用
Industrial
技術規格
0.033µF
0603 [1608 Metric]
X7R
1.6mm
SMD
125°C
MSL 1 - Unlimited
50V
± 10%
-
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
06035C333KAT2A 的替代選擇
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證