列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,536.540 |
| 5+ | NT$2,314.170 |
| 10+ | NT$2,167.430 |
價格Each
最少: 1
多項: 1
NT$2,536.54
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BOPLA
製造商產品編號92385150.HMT1复制
製造商標準前置時間6 週
訂購代碼4569705
Product RangeALU-TOPLINE Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric86.2mm
External Width - Metric232.6mm
External Depth - Metric150mm
IP RatingIP65
Body ColourNatural
NEMA RatingNEMA 3
External Height - Imperial3.39"
External Width - Imperial9.16"
External Depth - Imperial5.91"
Product RangeALU-TOPLINE Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
產品總覽
92385150.HMT1 is an ATPH-IP 2385-0150_Alu-Topline SET two-part profile enclosure with plastic lids for 10.1" displays.
- Split enclosure profile allows convenient access to interior, quick and easy mounting of components
- Alu-Topline has recessed surface for mounting keyboards or operating elements such as hand switches
- Profiles have various slots as well as alternative screw channels for mounting PCBs
- Other smooth surfaces for mounting interfaces, such as USB or D-Sub plugs
- Protection class IP65/NEMA 3 is made possible by the additional design seal
- Temperature range from -25°C to 70°C
- Material: extruded profiles: Al Mg Si 0.5 anodized, plastic cover ABS, design seal TPE
- Aluminium/black colour
- Dimension is 86.2mm x 150mm x 232.6mm (H x W x D)
內容
Enclosure profile, 2-part, 2 covers (RAL 9005), 8 screws, 8 screw covers.
技術規格
Enclosure Type
Instrument
External Height - Metric
86.2mm
External Depth - Metric
150mm
Body Colour
Natural
External Height - Imperial
3.39"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
232.6mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
9.16"
Product Range
ALU-TOPLINE Series
Configurable
Yes
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:76129080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.93
