列印頁面
可供訂購
製造商標準交貨時間:22 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1000+ | NT$6.000 |
| 3000+ | NT$5.600 |
價格Each (Supplied on Full Reel)
最少: 1000
多項: 1000
NT$6,000.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BROADCOM
製造商產品編號HCPL-817-50AE
訂購代碼2454408
技術資料表
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min80%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
產品總覽
The HCPL-817-50AE is a 1-channel 4-pin surface-mount Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 200mW Total power dissipation
應用
Signal Processing, Computers & Computer Peripherals, Power Management
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
HCPL-817-50AE 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
關稅編號:85414900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000365