列印頁面
不再生產
產品總覽
The ATF-36163-BLKG is a 3V low noise surface mount Pseudomorphic High Electron Mobility Transistor (PHEMT) providing noise figure of 1dB at 12GHz and 0.6dB at 4GHz. This feature makes the design of broad band low noise amplifiers much easier. Ideal choice for use in the 2nd or 3rd stage of low noise cascades. Used in Ku-band direct broadcast satellite (DBS) TV systems, C-band TV receive only (TVRO) LNAs, Multichannel Multipoint Distribution Systems (MMDS), X-band Radar detector and other low noise amplifiers operating in the 1.5 to 18GHz frequency range.
- Gain available 11dB typical at 12GHz
- Gain available 17dB typical at 4GHz
應用
RF Communications
警告
ESD sensitive device, take proper precaution while handling the device.
技術規格
Drain Source Voltage Vds
3V
Power Dissipation
180mW
No. of Pins
6Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
40mA
Transistor Case Style
SOT-363
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85412100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000066