列印頁面
无库存
產品訊息
製造商BROADCOM
製造商產品編號HLMP-NL06
訂購代碼1003135
技術資料表
LED ColourAmber
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.02V
Wavelength Typ590nm
Luminous Intensity96.2mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
產品總覽
The HLMP-NL06 is a 3mm auto insertable amber LED Lamp with micro-tinted/non-diffused lens, made of AlInGaP. It is capable of withstanding automatic insertion and wave soldering processes. Designed with a thick epoxy flange and soft lead frame material, it is ideal for clinch and cut operations.
- High brightness light output
- Wide viewing angle
應用
LED Lighting, Industrial
技術規格
LED Colour
Amber
LED Case Size
T-1 (3mm)
Forward Voltage
2.02V
Luminous Intensity
96.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
60°
Product Range
-
MSL
-
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.00014