列印頁面
可供訂購
製造商標準交貨時間:20 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$14,451.650 |
價格Each
最少: 1
多項: 1
NT$14,451.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
ZW-ED is a long range wireless end device for use with probes. The rugged high-performance, long range OMEGA® ZW-ED \wireless sensor/transmitter system provides web-based monitoring of temperature, humidity, and barometric pressure. This wireless device is designed for demanding industrial applications indoors and harsh outdoor environments. The electronics are protected in a rugged weatherproof polycarbonate NEMA 4 (IP65) rated housing.
- NEMA 4 (IP65) enclosure
- Battery backed real time clock, data assurance
- Up to 128 end devices per receiver, up to 7-year battery life
- 2 year warranty
- Input voltage is 5 to 36VDC, 24VAC ±10%
- Operating temperature range from 0 to 40°C
- Alkaline battery of two C-cell 1.5VDC
- Estimate of 7 years with frequency of 1 reading per minute lifetime
- Enclosure material is polycarbonate
- Compatible with the OMEGA® Dashboard software
技術規格
Carrier Frequency
2.4GHz
Networking Interface
Ethernet
SVHC
No SVHC (04-Feb-2026)
Input Level
-
Kit Contents
Wireless End Device, Antenna, Mounting Kit, CR2032 Battery, 2 C-cell Battery, Software, User's Guide
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.566083