列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商BRAINBOXES
製造商產品編號BB-400复制
訂購代碼2990602
Product RangeNeuronEdge Series
其他名稱GTIN UPC EAN: 0837324004441
您的零件号
1 有存貨
1 即日起您可預購補貨
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$17,475.250 |
價格Each
最少: 1
多項: 1
NT$17,475.25
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BRAINBOXES
製造商產品編號BB-400复制
訂購代碼2990602
Product RangeNeuronEdge Series
其他名稱GTIN UPC EAN: 0837324004441
技術資料表
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, Terminal Block x 4
Gateway Server MountingDIN Rail
Product RangeNeuronEdge Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
- Smarter machine communication
- Unlock the data that matters
- Edge processing with Raspberry Pi
- Multiple ways to connect within compact DIN mount design
- Comes with easy to use interface
- Benefit from Linux and Raspbian open software
- 8 Digital IO lines
- 1 Ethernet port for wider network and one for device's own network
- Detachable Wi-Fi antenna
- Bluetooth
- UPS power management
- Dual redundant 5-30 VDC power supply
- Raspberry Pi Compute module
- Edge processing sends relevant data to your application or the cloud
- Highly compatible open source software
- Customise with APIs and Dockercontainers
- Use REST, Websockets, or .NET APIs
- Program in your favourite language or use out-of-the-box applications
技術規格
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 2, Terminal Block x 4
Product Range
NeuronEdge Series
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:4A994.b
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.225