列印頁面
120 有存貨
需要更多?
120 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$683.320 |
| 5+ | NT$651.670 |
| 10+ | NT$629.870 |
| 20+ | NT$594.650 |
| 50+ | NT$569.500 |
價格Each
最少: 1
多項: 1
NT$683.32
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TRIPUS
製造商產品編號306P303.01复制
製造商標準前置時間19 週
訂購代碼9968482
技術資料表
Product Range-
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2020)
產品總覽
The 3251-21-01 is a 2-pole ON/OFF rocker actuated Switch with flat seal. An electromagnet sets the switch when turned on and if for any reason voltage loss occurs then the power is tripped out. The switch must then he manually re-set before power can be restored. This prevents unintentional restart an obvious safety feature when used in conjunction with electric power tools.
- DPST Contact Configuration
- Additional Contact Versions Permit Remote Tripping
- Low Voltage Release
- Polyamide Material
- Flange Mounting
- IP40 and IP65 Protection Rating
應用
Industrial
技術規格
Product Range
-
Contact Configuration
DPST
Pushbutton Actuator Style
-
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
230V
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2020)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.09