0
0 個項目NT$0.00

Limit Switches :

找到 13 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
1756379

RoHS

Each
1+NT$1,102.470
5+NT$964.660
10+NT$799.290
20+NT$783.310
50+NT$767.320
Adjustable Roller Lever
1NO / 1NC
10A
400V
0.1N
CE10 Series
2.8A
250V
2765760

RoHS

Each
1+NT$3,102.890
5+NT$3,040.840
10+NT$2,978.780
Roller Lever
SPST-NO, SPST-NC
3A
50V
0.1N
OsiSense XC Series
220mA
50V
2765759

RoHS

Each
1+NT$3,560.300
5+NT$3,459.740
10+NT$2,947.250
Roller Lever
SPST-NO, SPST-NC
3A
50V
0.1N
OsiSense XC Series
220mA
50V
2765761

RoHS

Each
1+NT$2,700.220
5+NT$2,679.210
10+NT$2,536.290
Roller Lever
SPST-NO, SPST-NC
1.5A
240V
0.1N
OsiSense XC Series
100mA
250V
1756378

RoHS

Each
1+NT$857.670
5+NT$808.590
10+NT$763.980
20+NT$748.710
50+NT$733.430
Roller Lever
1NO / 1NC
10A
400V
0.1N
CE10 Series
2.8A
250V
2663396

RoHS

Each
1+NT$2,436.050
5+NT$2,226.370
10+NT$2,016.680
20+NT$1,976.350
Top Plunger
SPDT
15A
600V
0.1N
9007 Series
15A
600V
2765765

RoHS

Each
1+NT$2,373.070
5+NT$2,325.610
10+NT$2,278.150
Roller Lever
SPST-NO, SPST-NC
1.5A
240V
0.1N
OsiSense XC Series
100mA
250V
2765755

RoHS

Each
1+NT$2,941.430
5+NT$2,880.960
10+NT$2,435.080
Wobble Cat Whisker
SPST-NO, SPST-NC
1.5A
240V
0.1N
OsiSense XC Series
100mA
250V
4253802

RoHS

Each
1+NT$3,059.450
5+NT$2,806.600
10+NT$2,361.040
20+NT$2,313.820
Roller Lever
1NO / 1NC
10A
240V
0.1N
OsiSense XC Series
10A
250V
3130522

RoHS

Each
1+NT$3,760.780
5+NT$3,754.310
10+NT$3,164.530
Roller Lever
SPDT
1.5A
240V
0.1N
OsiSense XC Series
100mA
250V
2847345

RoHS

Each
1+NT$2,402.960
5+NT$2,102.590
10+NT$1,742.140
Roller Lever
SPST-NO, SPST-NC
3A
240V
0.1N
OsiSense XC Series
270mA
250V
2847352

RoHS

Each
1+NT$4,348.610
Roller Lever
SPDT
1.5A
240V
0.1N
OsiSense XC Series
100mA
250V
3130521

RoHS

Each
1+NT$3,437.580
5+NT$3,301.060
10+NT$3,164.530
Roller Lever
SPST-NO, SPST-NC
3A
50V
0.1N
OsiSense XC Series
220mA
50V
1-13,共 13 個商品
,共 1 頁

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET