列印頁面
產品總覽
The TR236-11Z-M20 is a double-insulated Limit Switch with roller plunger actuator and screw connection. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.
- Good resistance to oil and petroleum spirit
- Mounting details to EN 50047
- Actuator heads can be repositioned by 4 x 90°
- M20 x 1.5 Cable entry
- 6A gG D-fuse Maximum fuse rating
- IP67 Protection rating
應用
Industrial
技術規格
| Contact Current AC Max | 4A |
|---|---|
| Operating Force Max | 9N |
| Contact Current DC Max | 1A |
| Contact Voltage AC Max | 230V |
|---|---|
| Product Range | TR Series |
| Contact Voltage DC Max | 24V |
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Germany 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .06 |