找到的與 "IDEC" 相符的結果 4
檢視
買方
工程師
製造商
Product Range
Safety Integrity Level
Supply Voltage DC Min
No. of Field Pairs
Supply Voltage DC Max
Sensing Range Max
Output Current
Sensor Type
Beam Angle
Connection Method
Incremental Encoder Inputs
IP Rating
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4750395 RoHS | Each | 1+ NT$157,024.290 5+ NT$152,215.380 10+ NT$149,943.740 25+ NT$147,397.020 50+ NT$143,438.590 | SE2L Series | SIL2 | - | - | - | 5m | - | Safety Laser Scanner | 270° | 3m Cable | Yes | IP65 | |||||
4750396 RoHS | Each | 1+ NT$157,024.290 5+ NT$152,215.380 10+ NT$149,943.740 25+ NT$147,397.020 50+ NT$143,438.590 | SE2L Series | SIL2 | - | - | - | 5m | - | Safety Laser Scanner | 270° | 0.3m Cable with Connector | Yes | IP65 | |||||
Each | 1+ NT$88,862.260 5+ NT$87,085.020 10+ NT$85,307.770 25+ NT$83,530.530 50+ NT$81,753.280 | SE2L Series | SIL2 | - | - | - | 20m | - | Laser Safety Scanner | - | 300mm Cable | Yes | IP65 | ||||||
Each | 1+ NT$100,165.990 | SE2L Series | SIL2 | 21.6V | 4Field Pairs | 26.4V | 5m | 500mA | Laser Safety Scanner | 270° | Cable | Yes | IP65 | ||||||