2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Starters
                                                                                                  列印頁面

                                                                                                  MP-R4090-A-3P3

                                                                                                  Soft Starter Controller, 3-Phase, 90 A, 400 VAC, 45 kW, IP21

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MP-R4090-A-3P3
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP-R4090-A-3P3
                                                                                                  訂購代碼4203523
                                                                                                  Product RangeMP Soft Starters
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$24,552.920
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$24,552.92
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP-R4090-A-3P3
                                                                                                  訂購代碼4203523
                                                                                                  Product RangeMP Soft Starters
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Motor Starter TypeSoft Starter
                                                                                                  Power Rating45kW
                                                                                                  No. of PhasesThree Phase
                                                                                                  No. of Poles-
                                                                                                  Current Rating90A
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max400VAC
                                                                                                  IP / NEMA RatingIP21
                                                                                                  Product RangeMP Soft Starters
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  產品總覽

                                                                                                  MP-R4090-A-3P3 soft starter is suitable for motors up to 45KW offering smoother start and stop speed to motors ensuring its safety and enhancing its life period. The product comes with a wide range control voltage of 100 - 240VAC and 3 different potentiometers built-in for setting voltage. With the by-pass relay built-in, there is no need for an extra contactor. The output torque can be maintained during the stop process (continuous torque control) preventing the water hammer effect. Its state-of-the-art start/stop slope and many other protection features make it versatile and reliable in your industrial conditions.

                                                                                                  • Suitable for motors up to 45000W
                                                                                                  • Wide range control voltage of 100 - 240VAC, 50/60Hz
                                                                                                  • Start/stop slope and voltage set by 3 built-in different potentiometers
                                                                                                  • All range bypass built in, easy to Install
                                                                                                  • 2 output relay (running relay, trip relay)
                                                                                                  • Reduce energy consumption with optional Modbus RTU for monitoring
                                                                                                  • Water hammer effect prevention

                                                                                                  應用

                                                                                                  Industrial, Motor Drive & Control, Power Management, Agriculture

                                                                                                  內容

                                                                                                  x1 Soft starter controller, 45KW, 175 x 325 x 165mm.

                                                                                                  附註

                                                                                                  IP21 protected soft starter for 3-phase control.

                                                                                                  技術規格

                                                                                                  Motor Starter Type

                                                                                                  Soft Starter

                                                                                                  No. of Phases

                                                                                                  Three Phase

                                                                                                  Current Rating

                                                                                                  90A

                                                                                                  Supply Voltage Max

                                                                                                  400VAC

                                                                                                  Product Range

                                                                                                  MP Soft Starters

                                                                                                  Power Rating

                                                                                                  45kW

                                                                                                  No. of Poles

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  IP / NEMA Rating

                                                                                                  IP21

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  技術文件 (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85030099
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):4.62