列印頁面
25 有存貨
需要更多?
25 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$52.050 |
價格Each
最少: 1
多項: 1
NT$52.05
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
This is a DFRobot designed silicone wheel comes with high quality ABS material wheel hub and silicone wheel tire. To build your own robot, a proper wheel is always the first thing to look at. A nice looking and soft tire will great make your robot project shine and stunning.
- Outside Diameter: 80mm
- Tire Width: 17mm
- Shaft hole Size: 5.4mm in diameter, 3.1mm thickness
- Weight: 40g
技術規格
Shaft Diameter
5.4mm
Circumference Max
80mm
Product Range
-
Accessory Type
Wheel and Tyre
For Use With
DFRobot TT Series Geared DC Motors
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.042