info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Protection & Control Solutions
                                                                                                  6. Thermal Overload Relays
                                                                                                  列印頁面

                                                                                                  LR2K0305

                                                                                                  Overload Relay, Mini Thermal, K, 540 mA, 800 mA, TeSys

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  SCHNEIDER ELECTRIC LR2K0305
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商SCHNEIDER ELECTRIC
                                                                                                  製造商產品編號LR2K0305
                                                                                                  訂購代碼288380
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,588.590
                                                                                                  5+NT$2,536.830
                                                                                                  10+NT$2,485.050
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,588.59
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  製造商SCHNEIDER ELECTRIC
                                                                                                  製造商產品編號LR2K0305
                                                                                                  訂購代碼288380
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Overload Adjustment Current Min540mA
                                                                                                  Overload Adjustment Current Max800mA

                                                                                                  產品總覽

                                                                                                  The LR2K0305 is a Differential Thermal Overload Relay. Compatible with LC1K, LP1K, LC7K and LP4K series. Screw clamp terminals 2 cable(s) 0.34 to 1.5mm², flexible with cable end. Screw clamp terminals 1 cable 0.34 to 2.5mm², flexible with cable end. Screw clamp terminals 2 cable(s) 0.75 to 4mm², flexible without cable end. Screw clamp terminals 1 cable 0.75 to 4mm², flexible without cable end. Screw clamp terminals 2 cable(s) 1.5 to 4mm², solid. Screw clamp terminals 1 cable 1.5 to 4mm², solid. 1NO-1NC auxiliary contact composition. Selector switch manual or automatic for reset mode. Blue pushbutton stop and manual reset. Red pushbutton trip test function.

                                                                                                  • 400Hz Network frequency
                                                                                                  • Class 10A
                                                                                                  • Screw terminal
                                                                                                  • -30 to 60°C Operating temperature

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Overload Adjustment Current Min

                                                                                                  540mA

                                                                                                  Overload Adjustment Current Max

                                                                                                  800mA

                                                                                                  技術文件 (6)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Operating Instructions EN

                                                                                                  Handling Instructions EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Czech Republic
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85364900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.16