2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Pneumatics
                                                                                                  5. Compressed Air Preparation
                                                                                                  6. Air Reservoirs
                                                                                                  列印頁面

                                                                                                  CRVZS-0.4

                                                                                                  AIR RESERVOIR, 0.4L, 16BAR, G1/4

                                                                                                  FESTO
                                                                                                  FESTO CRVZS-0.4
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商FESTO
                                                                                                  製造商產品編號CRVZS-0.4
                                                                                                  訂購代碼3437081
                                                                                                  Product RangeCRVZS
                                                                                                  其他名稱160234
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  9 有存貨

                                                                                                  需要更多?

                                                                                                  9 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$5,040.850
                                                                                                  10+NT$4,425.970
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$5,040.85
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  FESTO
                                                                                                  製造商FESTO
                                                                                                  製造商產品編號CRVZS-0.4
                                                                                                  訂購代碼3437081
                                                                                                  Product RangeCRVZS
                                                                                                  其他名稱160234
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Volume400ml
                                                                                                  Pneumatic ConnectionG1/4
                                                                                                  Operating Pressure Max16bar
                                                                                                  Pneumatic Mounting TypeRetaining Clip
                                                                                                  Operating Temperature Max100°C
                                                                                                  Product RangeCRVZS
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Pressure Min950mbar
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  產品總覽

                                                                                                  • CRVZS air reservoir
                                                                                                  • Conforms to standard: AD 2000
                                                                                                  • Optional mounting position
                                                                                                  • Compressed air to ISO 8573-1:2010 operating medium
                                                                                                  • Fixing clips type of mounting (retaining clips mounting)
                                                                                                  • Corrosion resistant
                                                                                                  • Compensation of pressure fluctuations and as accumulators in the event of sudden air consumption
                                                                                                  • Providing large quantities of compressed air for supplying fast pulsing drives
                                                                                                  • CRN German Technical Control Board (TUV) approval

                                                                                                  技術規格

                                                                                                  Volume

                                                                                                  400ml

                                                                                                  Operating Pressure Max

                                                                                                  16bar

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Pneumatic Connection

                                                                                                  G1/4

                                                                                                  Pneumatic Mounting Type

                                                                                                  Retaining Clip

                                                                                                  Product Range

                                                                                                  CRVZS

                                                                                                  Operating Pressure Min

                                                                                                  950mbar

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:73110091
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.55