列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,496.620 |
| 10+ | NT$15,186.700 |
價格Each
最少: 1
多項: 1
NT$15,496.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商FESTO
製造商產品編號566207复制
訂購代碼3890452
Product RangeDSM Series
其他名稱DSM-25-270-P1-A-B
技術資料表
Pneumatic Actuator TypeSemi Rotary Drive
Mode of OperationDouble Acting
Piston Diameter25mm
Pneumatic ConnectionM5
Operating Pressure Max10bar
Stroke Length-
Product RangeDSM Series
SVHCNo SVHC (25-Jun-2020)
產品總覽
566207 is a pneumatic actuator with double-acting mode of operation.
- Elastic cushioning rings/pads at both ends with fixed stop
- Rotary vane structural design
- Position sensing for proximity sensor
- Operating pressure range from 0.15 to 1MPa, 1.5 to 10bar
- 2Hz max swivel frequency at 6bar
- Ambient temperature range from -10 to 60°C
- 50N max axial force, 120N max radial force
- With internal thread type of mounting
- M5 pneumatic connection, 25mm size, 7.5° cushioning angle
- Double-acting mode of operation
技術規格
Pneumatic Actuator Type
Semi Rotary Drive
Piston Diameter
25mm
Operating Pressure Max
10bar
Product Range
DSM Series
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
-
SVHC
No SVHC (25-Jun-2020)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84123900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.818