列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,665.260 |
| 10+ | NT$1,533.500 |
價格Each
最少: 1
多項: 1
NT$1,665.26
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商FESTO
製造商產品編號OS-PK-3复制
訂購代碼3437118
Product RangeOS
其他名稱6684
技術資料表
Valve TypeLogic Element
Valve FunctionOR
Pneumatic ConnectionPK-3
Operating Pressure Max8bar
Flow Rate120l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodBarbed Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1.6bar
Product RangeOS
SVHCNo SVHC (25-Jun-2020)
產品總覽
- OS series OR gate
- With through-hole mounting
- Standard nominal flow rate of 120l/min
- POM housing, NBR seal material
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
- Nominal width of 2.4mm
技術規格
Valve Type
Logic Element
Pneumatic Connection
PK-3
Flow Rate
120l/min
Pneumatic Connection Method
Barbed Connector
Operating Temperature Max
60°C
Product Range
OS
Valve Function
OR
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
1.6bar
SVHC
No SVHC (25-Jun-2020)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Bulgaria
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Bulgaria
承擔產品生產最後程序之國家
關稅編號:84812090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00826