列印頁面
4 有存貨
25 即日起您可預購補貨
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,472.620 |
| 5+ | NT$3,403.170 |
| 10+ | NT$3,333.720 |
價格Each
最少: 1
多項: 1
NT$3,472.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The RM35LM33MW is a liquid level Control Relay with screw terminals and self-extinguishing plastic housing. This commercialized RM35L series modular measurement and control relay operates any position without derating, it detects by resistive probes and monitors frequency variation from your power generation set, features that the insulation between supply and measurement and supports 35mm symmetrical DIN rail conforming to EN/IEC 60715 mounting.
- Zelio control product range
- 1750ms Reset time
- 100000 cycles Electrical durability
- 30000000 cycles Mechanical durability
- IP30 Protection rating
應用
Commercial, Industrial, Logistics, Motor Drive & Control
技術規格
Supply Voltage
240V
Power Consumption
5VA
Response Time
5s
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
關稅編號:85364900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.14