需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,921.730 |
產品訊息
產品總覽
HTWC100 series is a heater tape with percentage controller. This tape consists of a flexible heating strip 25.4mm and of varying lengths with a permanently incorporated temperature controller. It is completely safe when operated according to directions, and with reasonable care, will give long service. This economical semi-automatically controlled heating tape has been developed by OMEGALUX™ for use in small scale heating applications. Fine gauge stranded resistance wires insulated with fiberglass yarn and completely enclosed in a silicone rubber extrusion heating element.
- Reliable, integral percentage controller
- Silicone rubber encapsulated heating tape
- Wattage is 144watt
- Voltage rating is 240volt
- Size is 25.4mm x 609.6mm
- Rugged and dependable percentage controller
內容
Heater tape with percentage controller (power cord and 2 prong plug), Operator’s manual.
警告
Fire and electrical shock may result if products are used improperly or installed or used by non-qualified personnel.
技術規格
Heating Tape
144W
-
2-Prong Plug
No SVHC (04-Feb-2026)
6W/in²
120VAC
232°C
HTWC100
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
產品合規憑證