列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,712.240 |
價格Each
最少: 1
多項: 1
NT$6,712.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMEGA
製造商產品編號MBH-2525750A/240复制
製造商標準前置時間12 週
訂購代碼3813657
Product RangeMBH Series
技術資料表
Surface Heater TypeTwo-Piece Mica Insulated Band Heater
Watt Density38W/in²
Power Consumption750W
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionOverbraided Lead
Product RangeMBH Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
MBH-2525750A/240 is a MBH series MICA-insulated band heater. Electrical connections are made through post terminals or insulated and stainless steel overbraided leads. Typical applications are cylinders, dies, drums and holding tanks, injection and blow moulding machines, plastic extruders.
- One-piece construction
- 64mm inner diameter (ID)
- 64mm width
- 750watt power
- Terminal style is A
- 240VAC operation
技術規格
Surface Heater Type
Two-Piece Mica Insulated Band Heater
Power Consumption
750W
Operating Temperature Min
-
Surface Heater Wire Connection
Overbraided Lead
SVHC
No SVHC (04-Feb-2026)
Watt Density
38W/in²
Supply Voltage
240VAC
Operating Temperature Max
482°C
Product Range
MBH Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85161011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.22952