列印頁面
168 有存貨
需要更多?
168 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,817.690 |
價格Each
最少: 1
多項: 1
NT$5,817.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
Z728 is a 1-channel, Zener barrier. The Zener barrier prevents the transfer of unacceptably high energy from the safe area into the hazardous area.
- Working voltage is 26.5V at 10µA
- Series resistance is max 327ohm
- Fuse rating is 50mA
- DIN rail mountable
- Ambient temperature range from -20 to 60°C (-4 to 140°F)
- Degree of protection is IP20
- Dimension is 12.5 x 115 x 116mm (0.5 x 4.5 x 4.6inch) (W x H x D)
- FM, UL, IECEx approved
技術規格
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
No. of Channels
1 Channel
Operating Temperature Min
-20°C
Product Range
-
Signal Conditioner Output
Voltage
Accuracy %
-
Supply Voltage
28V
Operating Temperature Max
60°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
關稅編號:85363010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.16