列印頁面
可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,300.030 |
價格Each
最少: 1
多項: 1
NT$9,300.03
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMRON
製造商產品編號EST2-2C-MV4复制
訂購代碼3413689
技術資料表
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsMonitoring/Setting Support Software
Supply Voltage Max-
Product Range-
產品總覽
EST2-2C-MV4 is a CX-Thermo Support Software Ver. 4. It is used for monitoring/setting support software for general-purpose temperature adjustment controller temperature controllers enabling faster parameter setup, device adjustment, and maintenance. It enables editing and batch-downloading parameters from a personal computer, reducing the work required to set parameters. Usability is improved with table-formatted parameter editing from version. 4.0. It supports trend monitoring: easily monitor the data from up to 31 controllers, including PVs, SPs, MVs, PID parameters, and alarm ON/OFF status. It is easy adjustment of control performance by fine-tuning.
- Easily monitor the data from up to 31 controllers
- Supports parameter masks to hide parameters unnecessary to display
- Easy adjustment of control performance by fine-tuning
技術規格
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
No. of Outputs
-
Kit Contents
Monitoring/Setting Support Software
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:90321080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.127913