列印頁面
圖片僅供舉例說明。 請參閱產品描述。

6 有存貨
需要更多?
5 件可于 1-2 個工作日後配送(新加坡 件庫存)
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$17,130.040 |
價格Each
最少: 1
多項: 1
NT$17,130.04
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMEGA
製造商產品編號CN16PT-330
訂購代碼3410265
Product RangePlatinum CN16PT
技術資料表
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.3°C
Product RangePlatinum CN16PT
SVHCNo SVHC (04-Feb-2026)
產品總覽
CN16PT-330 is a platinum series microprocessor-based PID controller. It is a 1/16 DIN 4 digit single display controller with two solid state relay outputs. Free Omega Enterprise Gateway software can be downloaded for use with a PC to log data from the unit via any installed communications channel.
- Easy and intuitive to use
- High accuracy inputs and outputs
- Full auto tune PID with fuzzy logic adaptive control
- Up to 99 programs with 16 ramps and soaks including ramp/soak events
- Ramp and soak program chaining for virtually unlimited program flexibility
- Universal inputs for thermocouples, RTD's, thermistors and process voltage/current and strain
- No jumpers to set, totally firmware configurable
- Automated configuration recognition, "Smart" menu flow
- Up to 20 samples per second with 24bit ADC
- Support heating & cooling control
內容
PID controller, Quick start manual, Downloadable operator's manual.
技術規格
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
0°C
Product Range
Platinum CN16PT
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:90328900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.36