列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:13 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,414.090 |
價格Each
最少: 1
多項: 1
NT$7,414.09
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DWYER
製造商產品編號TSWB-010复制
訂購代碼4286307
Product RangeTSWB Series
技術資料表
Thermocouple TypeNTC, PTC
Operating Temperature Max158°F
Operating Temperature Min32°F
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeTSWB Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
TSWB-010 is a series TSWB digital temperature/ water level switch. It has a high and a low set point for controlling the water temperature. The low set point can either be manually or automatically reset. This control also has a conductivity probe input. This input supplies 12VAC to the conductivity probe to check for low water condition. There are three relay outputs which can be assigned in the field to the high temperature set point, low temperature set point or the low water level input. The Model TS2-K configuration key can make configuring multiple controls quick and easy. Typical applications include wood or pellet boilers.
- 115VAC supply power, °F unit
- 3 outputs for high temp, low temp or input alarm
- Conductivity probe input for water level monitoring
- Configuration key
- 3-digit, red 1/2˝ digit display
- On/off control type
- IP64 rated
技術規格
Thermocouple Type
NTC, PTC
Operating Temperature Min
32°F
Output Voltage Max
250VAC
Product Range
TSWB Series
Operating Temperature Max
158°F
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
關稅編號:90321080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.294835