列印頁面
可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,875.880 |
| 5+ | NT$2,871.880 |
| 10+ | NT$2,867.870 |
價格Each
最少: 1
多項: 1
NT$2,875.88
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商EAO
製造商產品編號PIF-02T-010复制
製造商標準前置時間14 週
訂購代碼4258624
技術資料表
Input Voltage12V
Input Current2A
Output Voltage5.25VDC
Charging Current2A
Output Power10W
Input Connection TypeMicro USB-B
No. of Ports2 Port
Charger TypeRound Table Top Single Coil Charger
Product Range-
SVHCNo SVHC (10-Jun-2022)
產品總覽
PIF-02T-010 is a round table top single coil charger. It features overvoltage trigger protection of 13VDC, power consumption of 10W, transference 3mm non‐conductive material.
- Soft-touch rubber-coated single coil charger
- Micro USB-B power input and output socket
- Power consumption of 5W-10W
- Input voltage of 12V +0.5/-3.0V
- Maximum output current (via Micro USB-B ) of 2.0A
- Maximum inductive charging current is 2.0A
- Qi Certified, CE Marked
- EN 50121-3-2 railway apparatus and EN 62311 human exposure EMC compliant
- EN 61373 Rail vehicle vibration tested
- EN62479: (2010) EN62311: (2008) EMF human exposure compliant
技術規格
Input Voltage
12V
Output Voltage
5.25VDC
Output Power
10W
No. of Ports
2 Port
Product Range
-
Input Current
2A
Charging Current
2A
Input Connection Type
Micro USB-B
Charger Type
Round Table Top Single Coil Charger
SVHC
No SVHC (10-Jun-2022)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044060
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.52