列印頁面
圖片僅供舉例說明。 請參閱產品描述。
2,445 有存貨
6,780 即日起您可預購補貨
2445 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$218.040 |
| 10+ | NT$167.720 |
| 25+ | NT$165.310 |
| 50+ | NT$162.890 |
| 100+ | NT$147.080 |
| 500+ | NT$140.310 |
價格Each
最少: 1
多項: 1
NT$218.04
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BROADCOM
製造商產品編號HFBR-RNS001Z
訂購代碼1247706
Product RangeHFBR Series
技術資料表
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric1m
Fibre Diameter1mm
Product RangeHFBR Series
SVHCNo SVHC (23-Jan-2024)
產品總覽
The HFBR-RNS001Z is a black plastic Optical Fibre Cable with single step-index fibre sheathed in a black polyethylene jacket. Standard (type=R) cables comply with ULVW-1 flame-retardant specification (UL file # E89328). Compatible with Avago Versatile Link family of connectors and fibre optic components. Suitable for intra-system links, board-to-board and rack-to-rack.
- CPR: Not Yet Qualified
- Standard simplex connectors
- Standard POF with 0.22dB/m typical attenuation (-40 to 85°C)
- 12nA Cable leakage current
應用
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Fibre Optic Connector A
LC
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
HFBR Series
Fibre Optic Connector B
LC
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (23-Jan-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85447000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.024948