列印頁面
圖片僅供舉例說明。 請參閱產品描述。
6 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,767.550 |
| 5+ | NT$5,671.490 |
| 10+ | NT$5,575.430 |
| 25+ | NT$5,479.370 |
價格Each
最少: 1
多項: 1
NT$5,767.55
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LAPP
製造商產品編號83881140
訂購代碼4731032
Product RangeFLEXIMARK Series
技術資料表
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
83881140 is a FLEXIMARK® THERMO CLIP starter kit. The starter kit is basic equipment with FLEXIMARK® THERMO CLIP temperature indicators, in a stable and stackable case, with small part inserts and a transparent cover. The use of small parts ensures optimum order and prevents the content from being mixed up. The size of the individual compartments can be individually adapted. The starter kit is basic equipment with FLEXIMARK® THERMO CLIP temperature indicators in five different sizes for a cable outer diameters of 2.3 – 31.0mm.
- Stackable and robust case made of durable plastic
- Transparent lid provides a perfect overview, even when closed
- Snap closure provides reliable closing
- Especially for use in maintenance, e.g. for inspecting industrial plants
- Colour delivered: purple
- Temperature range: reversible colour change at temperatures of +53°C to +70°C, +71°C (irreversible)
技術規格
Kit Contents
66 Pieces of 83881100, 83881103, 83881106, 83881109, 83881112 Thermo Clips
SVHC
No SVHC (25-Jun-2025)
Product Range
FLEXIMARK Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Sweden
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Sweden
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02