info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Glands, Locknuts & Fixing Tools
                                                                                                  5. Cable Glands
                                                                                                  列印頁面

                                                                                                  1427CG9

                                                                                                  Cable Gland, 3.556 mm, 8.128 mm, Nylon (Polyamide), Black, IP68, NEMA 4

                                                                                                  HAMMOND
                                                                                                  HAMMOND 1427CG9
                                                                                                  HAMMOND 1427CG9
                                                                                                  HAMMOND 1427CG9
                                                                                                  HAMMOND 1427CG9
                                                                                                  HAMMOND 1427CG9
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商HAMMOND
                                                                                                  製造商產品編號1427CG9
                                                                                                  訂購代碼1876534
                                                                                                  Product Range1427CG Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:5 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$196.490
                                                                                                  5+NT$192.710
                                                                                                  10+NT$188.930
                                                                                                  20+NT$177.320
                                                                                                  50+NT$165.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$196.49
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  HAMMOND
                                                                                                  製造商HAMMOND
                                                                                                  製造商產品編號1427CG9
                                                                                                  訂購代碼1876534
                                                                                                  Product Range1427CG Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Thread Size-
                                                                                                  Cable Diameter Min3.556mm
                                                                                                  Cable Diameter Max8.128mm
                                                                                                  Cable Gland MaterialNylon (Polyamide)
                                                                                                  Gland ColourBlack
                                                                                                  IP / NEMA RatingIP68, NEMA 4
                                                                                                  Product Range1427CG Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The 1427CG9 is a black liquid-tight strain relief Cordgrip made of nylon, used where cable is entering or leaving an enclosure and accepts a wide range of cable diameters due to large opening and highly flexible strain relief elements, together with a TPE sealing ring. The strain relief elements tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.

                                                                                                  • Suitable for NEMA type 4 applications-protection to IP68

                                                                                                  應用

                                                                                                  Safety, Power Management, Maintenance & Repair, Industrial

                                                                                                  技術規格

                                                                                                  Thread Size

                                                                                                  -

                                                                                                  Cable Diameter Max

                                                                                                  8.128mm

                                                                                                  Gland Colour

                                                                                                  Black

                                                                                                  Product Range

                                                                                                  1427CG Series

                                                                                                  Cable Diameter Min

                                                                                                  3.556mm

                                                                                                  Cable Gland Material

                                                                                                  Nylon (Polyamide)

                                                                                                  IP / NEMA Rating

                                                                                                  IP68, NEMA 4

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:39269097
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.008573