2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Lacing Cord
                                                                                                  列印頁面

                                                                                                  81400001

                                                                                                  Lacing Cord, Braided Core, PVC Sheath, 1 mm to 1.2 mm O.D., Black, Nylon / PVC, 35.3 lb, 25 m

                                                                                                  PRO POWER
                                                                                                  PRO POWER 81400001
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商PRO POWER
                                                                                                  製造商產品編號81400001
                                                                                                  訂購代碼1435764
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  PRO POWER
                                                                                                  製造商PRO POWER
                                                                                                  製造商產品編號81400001
                                                                                                  訂購代碼1435764
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Cord ColourBlack
                                                                                                  Cord MaterialNylon / PVC
                                                                                                  Tensile Strength Pounds35.3lb
                                                                                                  Width-
                                                                                                  Thickness-
                                                                                                  Reel Length (Metric)25m
                                                                                                  MIL Spec Class-
                                                                                                  MIL Spec Finish-
                                                                                                  Product Range-

                                                                                                  81400001 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  產品總覽

                                                                                                  The 81400001 Lacing Cord features a nylon braided core that ensures high tensile strength with minor extensions but has sufficient elasticity under low loads to make a neat cable form. The outer PVC sheath acts as a cushion preventing the cord from cutting into the cable insulation and prevents rattling.

                                                                                                  • Miniature Black PVC covered Nylon lacing cord
                                                                                                  • Supplied on 25m reel for easy handling
                                                                                                  • Suitable for cable-forming and other applications
                                                                                                  • Ideal for field service
                                                                                                  • Pro Power products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  技術規格

                                                                                                  Cord Colour

                                                                                                  Black

                                                                                                  Tensile Strength Pounds

                                                                                                  35.3lb

                                                                                                  Thickness

                                                                                                  -

                                                                                                  MIL Spec Class

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cord Material

                                                                                                  Nylon / PVC

                                                                                                  Width

                                                                                                  -

                                                                                                  Reel Length (Metric)

                                                                                                  25m

                                                                                                  MIL Spec Finish

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:56090000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.385