info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable & Wire Markers
                                                                                                  5. Wire Marker Printers
                                                                                                  列印頁面

                                                                                                  556-04037 TT4030-PL-GY

                                                                                                  Industrial Thermal Transfer Desktop Label Printer, LCD Touch Screen, 300 dpi, 300 mm/s, 256 MB RAM

                                                                                                  HELLERMANNTYTON
                                                                                                  HELLERMANNTYTON 556-04037 TT4030-PL-GY
                                                                                                  HELLERMANNTYTON 556-04037 TT4030-PL-GY
                                                                                                  HELLERMANNTYTON 556-04037 TT4030-PL-GY
                                                                                                  HELLERMANNTYTON 556-04037 TT4030-PL-GY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商HELLERMANNTYTON
                                                                                                  製造商產品編號556-04037 TT4030-PL-GY
                                                                                                  訂購代碼2988547
                                                                                                  其他名稱556-04037
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$155,758.520
                                                                                                  5+NT$152,643.350
                                                                                                  10+NT$149,528.180
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$155,758.52
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  HELLERMANNTYTON
                                                                                                  製造商HELLERMANNTYTON
                                                                                                  製造商產品編號556-04037 TT4030-PL-GY
                                                                                                  訂購代碼2988547
                                                                                                  其他名稱556-04037
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The TT4030 (556-04037) Medium-to-High Volume Thermal Transfer Printer from HellermanTyton is optimally suited to industrial use and is designed for a wide range of applications. High reliability and multiple peripherals enable applications and solutions tailored to specific customer requirements. This printer is perfect for printing onto HellermannTyton materials such as self-adhesive labels, shrinkable tubing and identification tags. It is easy to use due to its colour touchscreen display and clear status messages which can be shown in multiple languages. The 300 dpi resolution ensures that barcodes, warning symbols, logos and text are sharp and clear as can be. Whether in stand-alone mode, as a PC application or in a network, the TT4430 robust industrial printer can meet every requirement.

                                                                                                  • High volume single sided printing
                                                                                                  • Print on HellermannTyton heat shrink tubing, cable markers (Tiptags) and labels
                                                                                                  • 300 dpi rersolution, flat type print head
                                                                                                  • Supports standard and 2D barcodes
                                                                                                  • Print speed up to 300 mm/s (30mm/s for "Ladder" products and tubing)
                                                                                                  • Intuitive colour LCD touchscreen with clear status messages shown in multiple languages
                                                                                                  • Drivers: 32/64 bit for Windows® XP, Windows® Vista, Windows® 7, 8 and 10
                                                                                                  • Max. print width 105.7 mm
                                                                                                  • Label height max. 2000 mm
                                                                                                  • Uses standard 300 m ribbons
                                                                                                  • Interfaces: RS232 C, USB 2.0, Ethernet 10/100 Base T
                                                                                                  • Printer memory 256MB RAM
                                                                                                  • Operating temperature range +4 °C to +40 °C
                                                                                                  • Dimensions 460 mm (D) x 288 mm (H) x 252 mm (W)
                                                                                                  • Weight 10 kg
                                                                                                  • CE certified
                                                                                                  • Create professional looking identification by using HellermannTyton's TagPrint Pro 3.0 label creation software — order separately

                                                                                                  應用

                                                                                                  Cable & Wire Marking, Electronics, Electrical, Aerospace, Defence, Military, Automotive, Rail, Alternative Energy, Industrial

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84431390
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):9.98