需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$235.550 |
| 10+ | NT$190.050 |
| 25+ | NT$157.780 |
| 50+ | NT$155.390 |
產品訊息
產品總覽
The 0035804 is a 50m 8-pair screened Data Transmission Cable with fine wire strands of bare copper wires, grey PVC jacket and 24AWG wire. The UNITRONIC® LiYCY (TP) screened data transmission cable with colour code according to DIN 47100 and twisted pairs. Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects). Overall braid minimises electrical interference. Good protection against capacitive interference from electric fields (eg. power cable). UNITRONIC LiYCY (TP) is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay length provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.
- CPR: Not Yet Qualified
- TP structure
- Tinned-copper braiding
- Pebble grey (RAL 7032) PVC outer sheath
- Flame-retardant according to IEC 60332-1-2
應用
Consumer Electronics, Automation & Process Control, Industrial
技術規格
Screened
-
-
Grey
Copper
10.3mm
UNITRONIC LiYCY TP Series
8 Pair
0.25mm²
-
-
PVC
500V
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證