列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商3M
製造商產品編號DP8005
訂購代碼1768446
Product RangeScotch-Weld
其他名稱FS910040492, GTIN UPC EAN: 00000030062627
您的零件号
技術資料表
147 有存貨
60 即日起您可預購補貨
147 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,676.110 |
| 5+ | NT$2,469.300 |
價格Each
最少: 1
多項: 1
NT$2,676.11
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商3M
製造商產品編號DP8005
訂購代碼1768446
Product RangeScotch-Weld
其他名稱FS910040492, GTIN UPC EAN: 00000030062627
技術資料表
Adhesive TypeAcrylic - 2 Part
Adhesive ColourOff White / Black
CureRoom Temperature
Tensile Strength-
Dispensing MethodDual Cartridge
Volume45ml
Weight-
Product RangeScotch-Weld
SVHCNo SVHC (15-Jan-2018)
產品總覽
3M™ Scotch-Weld™ structural plastic adhesive DP8005 is a two-part acrylic adhesive specially formulated to bond many low surface energy plastics, including many grades of polypropylene, polyethylene, and thermoplastic elastomers (TPEs) without special surface preparation. Creates strong bond on low surface energy plastics (LSE) such as polyolefin with minimal or no surface prep required. 3M™ Scotch-Weld™ Structural Plastic Adhesive DP8005 bonds metals, ceramics, and wood and most other plastics. We also formulate this adhesive with 8 mil spacer beads for bond line spacing.
- Creates strong bond on LSE plastics such as polyolefin with minimal or no surface prep required
- Resists many chemicals, water, humidity and corrosion
- Medium viscosity allows controlled dispensing
- Formulated to bond multi-material assemblies such as LSE plastics, thermoplastics composites, metals
- 45ml in volume
技術規格
Adhesive Type
Acrylic - 2 Part
Cure
Room Temperature
Dispensing Method
Dual Cartridge
Weight
-
SVHC
No SVHC (15-Jan-2018)
Adhesive Colour
Off White / Black
Tensile Strength
-
Volume
45ml
Product Range
Scotch-Weld
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:35069900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.055