2. Chemicals & Adhesives
                                                                                                  3. Adhesives & Glues
                                                                                                  4. Thermally Conductive Adhesives
                                                                                                  列印頁面

                                                                                                  TCOR75S

                                                                                                  Adhesive, Thermally Conductive RTV, Silicone, 1 Part, Oxime Cure, Syringe, White, 75 ml

                                                                                                  ELECTROLUBE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ELECTROLUBE TCOR75S
                                                                                                  製造商ELECTROLUBE
                                                                                                  製造商產品編號TCOR75S
                                                                                                  訂購代碼1743753
                                                                                                  其他名稱ETCOR75S
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  668 有存貨

                                                                                                  需要更多?

                                                                                                  668 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$3,721.700
                                                                                                  5+NT$3,076.060
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$3,721.70
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ELECTROLUBE
                                                                                                  製造商ELECTROLUBE
                                                                                                  製造商產品編號TCOR75S
                                                                                                  訂購代碼1743753
                                                                                                  其他名稱ETCOR75S
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Adhesive TypeRTV Silicone
                                                                                                  Adhesive ColourWhite
                                                                                                  Thermal Conductivity1.8W/m.K
                                                                                                  Tensile Strength2MPa
                                                                                                  Dispensing MethodSyringe
                                                                                                  Volume75ml
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  產品總覽

                                                                                                  TCOR75S is a RTV Thermally Conductive Oxime (TCOR) for the effective bonding or gap filling in electronic devices. This 100% solids, RTV which cures upon exposure to atmospheric moisture. The product offers a high degree of thermal conductivity and is suitable for use over a very wide temperature range, making it ideal for a wide variety of uses, particularly in automotive applications. Combining the properties of silicone rubber pads with those of a conventional heat transfer paste, TCOR has been designed to fill the gap between the device and heat sink, thus reducing the thermal resistance. It can be applied around components and power resistors to dissipate excess heat to heat sinks, avoiding any potential overheating and subsequent failures. It can be used as a low bond strength adhesive, sealant or gasketing compound.

                                                                                                  • Supplied as 75ml cartridge dispenser
                                                                                                  • Single part, low odour RTV
                                                                                                  • Very high thermal conductivity of 1.80W/m
                                                                                                  • Exceptionally wide operating temperature range from -50°C to +230°C
                                                                                                  • Moisture cure - releasing oxime upon cure
                                                                                                  • Easy to apply - use with TCR gun applicator
                                                                                                  • Good bond strength and remains flexible at high temperatures

                                                                                                  技術規格

                                                                                                  Adhesive Type

                                                                                                  RTV Silicone

                                                                                                  Thermal Conductivity

                                                                                                  1.8W/m.K

                                                                                                  Dispensing Method

                                                                                                  Syringe

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Adhesive Colour

                                                                                                  White

                                                                                                  Tensile Strength

                                                                                                  2MPa

                                                                                                  Volume

                                                                                                  75ml

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:32081090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000045