2. Chemicals & Adhesives
                                                                                                  3. Paints & Coatings
                                                                                                  列印頁面

                                                                                                  PCS250

                                                                                                  Coating, Solder Mask, Peelable, Bottle, 250ml

                                                                                                  ELECTROLUBE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ELECTROLUBE PCS250
                                                                                                  ELECTROLUBE PCS250
                                                                                                  ELECTROLUBE PCS250
                                                                                                  製造商ELECTROLUBE
                                                                                                  製造商產品編號PCS250
                                                                                                  訂購代碼1616568
                                                                                                  其他名稱EPCS250
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ELECTROLUBE
                                                                                                  製造商ELECTROLUBE
                                                                                                  製造商產品編號PCS250
                                                                                                  訂購代碼1616568
                                                                                                  其他名稱EPCS250
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Coating TypeSolder Mask
                                                                                                  Coating ApplicationsElectrical, Soldering
                                                                                                  Dispensing MethodBottle
                                                                                                  Coating ColourRed
                                                                                                  Volume250ml
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  PCS250 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  產品總覽

                                                                                                  The EPCS250 is a peel able Coating Mask synthetic which has been designed as an improved version of PCM with an extended shelf life. It is a flexible synthetic acrylic latex with good solvent resistance making it suitable for masking components, connectors and other items during a conformal coating process. PCS ensures that sensitive items and areas requiring further processing are not coated. It is particularly suitable for protecting areas from ingress of conformal coating, pin connectors, adjustable pots, IC sockets etc. The high film strength of PCS means that it can be peeled by hand without breaking or leaving residues. PCS has also proven to be an effective solder mask in wave soldering applications. It is in the form of red grease and insoluble in water.

                                                                                                  • Thermal cure
                                                                                                  • Completely hand-peelable, leaves no residue
                                                                                                  • Does not dissolve in solvents, does not contaminate conformal coating
                                                                                                  • Ammonia free
                                                                                                  • Suitable for use with dip, spray or brush applied conformal coatings
                                                                                                  • Can also be used as a solder mask
                                                                                                  • 1g/ml Density
                                                                                                  • 8.5 to 9.5 pH value

                                                                                                  應用

                                                                                                  Industrial, Maintenance & Repair

                                                                                                  技術規格

                                                                                                  Coating Type

                                                                                                  Solder Mask

                                                                                                  Dispensing Method

                                                                                                  Bottle

                                                                                                  Volume

                                                                                                  250ml

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Coating Applications

                                                                                                  Electrical, Soldering

                                                                                                  Coating Colour

                                                                                                  Red

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:40029100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.3