列印頁面
圖片僅供舉例說明。 請參閱產品描述。
18,499 有存貨
10,000 即日起您可預購補貨
18499 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$19.650 |
| 10+ | NT$11.630 |
| 100+ | NT$8.510 |
| 500+ | NT$7.930 |
| 1000+ | NT$7.770 |
| 5000+ | NT$7.600 |
價格Each
最少: 1
多項: 1
NT$19.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LITTELFUSE
製造商產品編號PGB1010402KR
訂購代碼1817217
Product RangePULSE-GUARD PGB1 Series
技術資料表
Clamping Voltage Vc Max250V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage12VDC
Power Dissipation Pd-
Product RangePULSE-GUARD PGB1 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
產品總覽
PGB1010402KR is a PGB1 series PULSE-GUARD® ESD suppressor. It helps protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PULSE-GUARD® suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
- 0402 size
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bi-directional
- Withstands multiple ESD strikes
- Compatible with pick-and-place processes
技術規格
Clamping Voltage Vc Max
250V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
12VDC
Product Range
PULSE-GUARD PGB1 Series
SVHC
No SVHC (27-Jun-2024)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001