列印頁面
圖片僅供舉例說明。 請參閱產品描述。
2,500 有存貨
需要更多?
2500 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 2500+ | NT$5.560 |
| 7500+ | NT$5.450 |
價格Each (Supplied on Full Reel)
最少: 2500
多項: 2500
NT$13,900.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號SM6T220CA
訂購代碼2252419
Product RangeTransil SM6T
技術資料表
Clamping Voltage Vc Max388V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage220V
Power Dissipation Pd600W
Product RangeTransil SM6T
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The SM6T220CA is a bidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
應用
Aerospace, Defence, Military, Power Management, Industrial
技術規格
Clamping Voltage Vc Max
388V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
220V
Product Range
Transil SM6T
SVHC
No SVHC (25-Jun-2025)
SM6T220CA 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Morocco
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Morocco
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001