2. Circuit Protection
                                                                                                  3. ESD Protection Devices
                                                                                                  列印頁面

                                                                                                  PGB1010402KR

                                                                                                  ESD Protection Device, 250 V, 0402, 2 Pins, 12 VDC, PULSE-GUARD PGB1 Series

                                                                                                  LITTELFUSE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LITTELFUSE PGB1010402KR
                                                                                                  製造商LITTELFUSE
                                                                                                  製造商產品編號PGB1010402KR
                                                                                                  訂購代碼1817217
                                                                                                  Product RangePULSE-GUARD PGB1 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  18,529 有存貨

                                                                                                  10,000 即日起您可預購補貨

                                                                                                  18529 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$19.650
                                                                                                  10+NT$11.630
                                                                                                  100+NT$8.510
                                                                                                  500+NT$7.930
                                                                                                  1000+NT$7.770
                                                                                                  5000+NT$7.600
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$19.65
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  LITTELFUSE
                                                                                                  製造商LITTELFUSE
                                                                                                  製造商產品編號PGB1010402KR
                                                                                                  訂購代碼1817217
                                                                                                  Product RangePULSE-GUARD PGB1 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Clamping Voltage Vc Max250V
                                                                                                  Diode Case Style0402
                                                                                                  No. of Pins2Pins
                                                                                                  Operating Voltage12VDC
                                                                                                  Power Dissipation Pd-
                                                                                                  Product RangePULSE-GUARD PGB1 Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  PGB1010402KR is a PGB1 series PULSE-GUARD® ESD suppressor. It helps protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PULSE-GUARD® suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.

                                                                                                  • 0402 size
                                                                                                  • Ultra-low capacitance
                                                                                                  • Low leakage current
                                                                                                  • Fast response time
                                                                                                  • Bi-directional
                                                                                                  • Withstands multiple ESD strikes
                                                                                                  • Compatible with pick-and-place processes

                                                                                                  技術規格

                                                                                                  Clamping Voltage Vc Max

                                                                                                  250V

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Diode Case Style

                                                                                                  0402

                                                                                                  Operating Voltage

                                                                                                  12VDC

                                                                                                  Product Range

                                                                                                  PULSE-GUARD PGB1 Series

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85411000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0001