列印頁面
7TCA085400R0175
Line Protector, Full Mode Protection, 1 Pole, 10 kA, 296 VAC, Panel, ESP TN/2BX/I Series
圖片僅供舉例說明。 請參閱產品描述。

製造商ABB - FURSE
製造商產品編號7TCA085400R0175复制
製造商標準前置時間11 週
訂購代碼188578
Product RangeESP TN/2BX/I Series
其他名稱ESPTNBX
您的零件号
7 有存貨
需要更多?
7 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,016.020 |
| 5+ | NT$5,810.580 |
| 10+ | NT$5,565.940 |
價格Each
最少: 1
多項: 1
NT$6,016.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ABB - FURSE
製造商產品編號7TCA085400R0175复制
製造商標準前置時間11 週
訂購代碼188578
Product RangeESP TN/2BX/I Series
其他名稱ESPTNBX
技術資料表
No. of Poles1 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max296VAC
Suppressor MountingPanel
Product RangeESP TN/2BX/I Series
產品總覽
Ready boxed surge protective device for twisted pair signalling applications. It is supplied ready for flat mounting. This is suitable for broadband, POTS, dial-up, T1/E1, lease line and DSL telephone applications.
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Screen terminal enables easy connection of cable screen to earth
- Low in-line resistance minimises unnecessary reductions in signal strength
- Substantial earth stud to enable effective earthing
- Screw terminal connection
技術規格
No. of Poles
1 Pole
Continuing Operating Voltage Max
296VAC
Product Range
ESP TN/2BX/I Series
Peak Surge Current
10kA
Suppressor Mounting
Panel
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85363010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.12