列印頁面
圖片僅供舉例說明。 請參閱產品描述。
1,054 有存貨
需要更多?
1054 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 5+ | NT$27.510 |
| 50+ | NT$19.450 |
| 250+ | NT$17.190 |
| 500+ | NT$16.070 |
| 1000+ | NT$15.660 |
| 2000+ | NT$15.250 |
價格Each
最少: 5
多項: 5
NT$137.55
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LITTELFUSE
製造商產品編號30R300UPR
訂購代碼2383307
Product RangePOLYFUSE 30R
技術資料表
Product RangePOLYFUSE 30R
Voltage Rating30VDC
Holding Current3A
Trip Current6A
Time to Trip10.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length11.4mm
Thickness3mm
Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
產品總覽
30R300UPR is a 30R series radial leaded device designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred. The application includes USB hubs, ports and peripherals, computers and peripherals, motor protection, general electronics, automotive applications.
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
- 30VDC voltage rating, 3A holding current, 6A tripping current
- Time to trip is 10.8s, 40A max current rating
- Length is 11.4mm, thickness is 3mm, height is 19.2mm
- Operating temperature range from -40 to 85°C
技術規格
Product Range
POLYFUSE 30R
Holding Current
3A
Time to Trip
10.8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.4mm
Height
19.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
30R300UPR 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85361050
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000619