列印頁面
6,336 有存貨
23,016 即日起您可預購補貨
450 件可于 1-2 個工作日後配送(新加坡 件庫存)
5,886 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$10.190 |
| 100+ | NT$7.750 |
| 500+ | NT$6.550 |
| 1000+ | NT$6.350 |
| 2500+ | NT$6.140 |
| 5000+ | NT$6.020 |
價格Each
最少: 10
多項: 10
NT$101.90
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HARWIN
製造商產品編號M80-0030006复制
訂購代碼1651690
技術資料表
Accessory TypeStrain Relief Strap
For Use WithHarwin 2mm DATAMATE PC Board Connectors
No. of Positions-
Strain Relief MaterialBrass
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The M80-0030006 is a Strain Relief Strap made of brass with 100% tin over nickel plated finish. The Datamate L-Tek male strain relief strap gives security to the male connectors. It is supplied with all horizontal male L-Tek connectors, can also be used with vertical. It is suitable for use with the 2mm pitch high-reliability Datamate PC board connector system.
- -55 to 125°C Operating temperature range
應用
Industrial
技術規格
Accessory Type
Strain Relief Strap
No. of Positions
-
Product Range
-
For Use With
Harwin 2mm DATAMATE PC Board Connectors
Strain Relief Material
Brass
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000198